Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-2051-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

RN242-0.5-02

Description CMC 82MH 500MA 2LN TH
Expanded Description 82mH @ 10kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 2.7 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Online Catalog RN Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 82mH @ 10kHz
Current Rating (Max) 500mA (Typ)
DC Resistance (DCR) (Max) 2.7 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.362" (34.60mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2215-ND RN242-0.5-02-82M Schaffner EMC Inc. Tray ? 300 - Immediate
2.69000 1
Additional Resources
Standard Package ? 15
Other Names 294-154
800891
817-2051
RN242-0.5-02-ND

11:11:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 4.23200 42.32
25 3.84760 96.19
50 3.23200 161.60
100 2.77020 277.02
250 2.61632 654.08
500 2.46240 1,231.20
1,000 2.30850 2,308.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback