Add To Favorites
Product Overview
Digi-Key Part Number 817-2047-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

RN222-3-02

Description CMC 4.5MH 3A 2LN TH
Expanded Description 4.5mH @ 1kHz 2 Line Common Mode Choke Through Hole 3A (Typ) DCR 82.6 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Online Catalog RN Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 4.5mH @ 1kHz
Current Rating (Max) 3A (Typ)
DC Resistance (DCR) (Max) 82.6 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.165" (29.60mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 15
Other Names 290-161
800436
817-2047
RN222-3-02-ND

12:36:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.92100 29.21
25 2.65520 66.38
50 2.23020 111.51
100 1.91160 191.16
250 1.80540 451.35
500 1.69920 849.60
1,000 1.59300 1,593.00
5,000 1.56940 7,847.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback