Add To Favorites
Product Overview
Digi-Key Part Number 817-1575-ND
Quantity Available 303
Can ship immediately
Manufacturer

Manufacturer Part Number

RN214-1.2-02

Description CMC 10MH 1.2A 2LN TH
Expanded Description 10mH @ 1kHz 2 Line Common Mode Choke Through Hole 1.2A (Typ) DCR 200 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Online Catalog RN Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 10mH @ 1kHz
Current Rating (Max) 1.2A (Typ)
DC Resistance (DCR) (Max) 200 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm)
Height (Max) 0.996" (25.30mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 25
Other Names -RN 214 1,2/02
290-182
800456
817-1575
RN2141202

23:47:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.59900 25.99
25 2.36240 59.06
50 1.98460 99.23
100 1.70100 170.10
250 1.60652 401.63
500 1.51200 756.00
1,000 1.41750 1,417.50
5,000 1.39650 6,982.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback