Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-2044-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

RN143-6-02

Description CMC 1.8MH 6A 2LN TH
Expanded Description 1.8mH @ 1kHz 2 Line Common Mode Choke Through Hole 6A (Typ) DCR 20 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Online Catalog RN Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 1.8mH @ 1kHz
Current Rating (Max) 6A (Typ)
DC Resistance (DCR) (Max) 20 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max) 0.787" (20.00mm)
Package / Case Horizontal, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2144-ND RN143-6-02-1M8 Schaffner EMC Inc. Tray ? 499 - Immediate
2.87000 1
Additional Resources
Standard Package ? 10
Other Names 294-050
800871
817-2044
RN143-6-02-ND

15:02:54 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 4.23200 42.32
25 3.84760 96.19
50 3.23200 161.60
100 2.77020 277.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback