Add To Favorites
Product Overview
Digi-Key Part Number 817-1524-ND
Quantity Available 5,698
Can ship immediately
Manufacturer

Manufacturer Part Number

RN102-0.6-02

Description CMC 4.4MH 600MA 2LN TH
Expanded Description 4.4mH @ 1kHz 2 Line Common Mode Choke Through Hole 600mA (Typ) DCR 385 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RN Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 4.4mH @ 1kHz
Current Rating (Max) 600mA (Typ)
DC Resistance (DCR) (Max) 385 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.551" L x 0.551" W (14.00mm x 14.00mm)
Height (Max) 0.366" (9.30mm)
Package / Case Horizontal, 4 PC Pin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names -RN 102 0,6/02
290-171
800445
817-1524
RN1020602

03:33:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
10 2.48400 24.84
25 2.27720 56.93
50 1.94580 97.29
100 1.73880 173.88
250 1.49040 372.60
500 1.40760 703.80
1,000 1.28340 1,283.40
5,000 1.22360 6,118.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback