Add To Favorites
Product Overview
Digi-Key Part Number 817-1999-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

FN9244ER-12-06

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9244
FN9244E Series
Product Training Modules FN9244 IEC Inlet Filters
Online Catalog FN 9244/E
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9244E
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 12A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor, Earth Line Choke, Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm
Panel Thickness -
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CQC, CSA, ENEC, UL
 
Associated Product
Additional Resources
Standard Package ? 30
Other Names 804118
817-1999
FN9244ER-12-06-ND

20:46:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.68000 9.68
10 9.26200 92.62
25 8.42000 210.50
50 7.99900 399.95
100 7.78850 778.85
250 6.94652 1,736.63
500 6.52550 3,262.75
1,000 5.76770 5,767.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback