Add To Favorites
Product Overview
Digi-Key Part Number 817-1996-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

FN9244-15-06HI

Description PWR ENT RCPT IEC320-C16 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9244
Product Training Modules FN9244 IEC Inlet Filters
Online Catalog FN 9244/E
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9244
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C16
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm
Panel Thickness -
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CSA, ENEC, UL
 
Additional Resources
Standard Package ? 30
Other Names 817-1996
FN9244-15-06HI-ND

01:23:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.94000 7.94
10 7.61300 76.13
25 6.95120 173.78
50 6.62000 331.00
100 6.28900 628.90
250 5.62700 1,406.75
500 5.29600 2,648.00
1,000 4.63400 4,634.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback