Add To Favorites
Product Overview
Digi-Key Part Number 817-1990-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

FN9222R-15-06HI

Description PWR ENT RCPT IEC320-C16 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9222 Series
Online Catalog FN 9222 Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9222
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C16
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor, Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm
Panel Thickness -
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CSA, ENEC, UL
 
Additional Resources
Standard Package ? 30
Other Names 298-332
801850
817-1990
FN9222R-15-06HI-ND

06:30:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 6.00
10 5.76000 57.60
25 5.28000 132.00
50 5.04000 252.00
100 4.80000 480.00
250 4.20000 1,050.00
500 4.08000 2,040.00
1,000 3.48000 3,480.00
2,500 3.24000 8,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback