Add To Favorites
Product Overview
Digi-Key Part Number 817-1986-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

FN9222ER-15-06

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9222E
Online Catalog FN 9222E Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9222E
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor, Earth Line Choke, Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm
Panel Thickness -
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CQC, CSA, ENEC, UL
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names 803-254
817-1986
FN9222ER-15-06-ND

19:10:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.21000 8.21
10 7.86600 78.66
25 7.18200 179.55
50 6.84000 342.00
100 6.49800 649.80
250 5.81400 1,453.50
500 5.47200 2,736.00
1,000 4.78800 4,788.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback