Add To Favorites
Product Overview
Digi-Key Part Number 817-1056-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

EV35-4.0-02-5M0

Description COMMON MODE CHOKE 5MH 4A 2LN TH
Expanded Description 5mH @ 10kHz 2 Line Common Mode Choke Through Hole 4A DCR 53 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EV,EH Series
Featured Product RFI Suppression Chokes
Online Catalog EH/EV Series
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series EV
Packaging ? Tube ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 5mH @ 10kHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 53 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 100°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.417" L x 0.965" W (36.00mm x 24.50mm)
Height (Max) 1.681" (42.70mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 25
Other Names 295-517
801070
817-1056
EV35-4,0-02-5M0
EV3540025M0

18:38:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 4.87600 48.76
25 4.43240 110.81
50 3.72340 186.17
100 3.19140 319.14
250 3.01412 753.53
500 2.83680 1,418.40
1,000 2.65950 2,659.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback