Add To Favorites
Product Overview
Digi-Key Part Number STA303A-ND
Quantity Available 4,101
Can ship immediately
Manufacturer

Manufacturer Part Number

STA303A

Description TRANS 3NPN DARL 100V 4A 8-SIP
Expanded Description Bipolar (BJT) Transistor Array 3 NPN Darlington (Emitter Coupled) 100V 4A 3W Through Hole 8-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STA303A
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type 3 NPN Darlington (Emitter Coupled)
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 2A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 4V
Power - Max 3W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
 
Additional Resources
Standard Package ? 50
Other Names STA303A DK

01:01:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.38000 23.80
25 2.12520 53.13
100 1.91250 191.25
250 1.70000 425.00
500 1.48750 743.75
1,000 1.23250 1,232.50
2,500 1.14750 2,868.75
5,000 1.10500 5,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback