Add To Favorites
Product Overview
Digi-Key Part Number SSC2006SACT-ND
Quantity Available 3,956
Can ship immediately
Manufacturer

Manufacturer Part Number

SSC2006SA

Description IC PFC CTLR CRITICAL COND 8SOIC
Expanded Description PFC IC Critical Conduction (CRM) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSC2006SA
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Critical Conduction (CRM)
Frequency - Switching -
Current - Startup -
Voltage - Supply 14 V ~ 26 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names SSC2006SACT

20:52:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.17800 11.78
25 1.06400 26.60
100 0.93100 93.10
250 0.81700 204.25
500 0.72200 361.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSC2006SATR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.57000
  • Digi-Reel® ? : SSC2006SADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback