Add To Favorites
Product Overview
Digi-Key Part Number SMA6821MHLF2451-ND
Quantity Available 1,088
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA6821MHLF2451

Description MOD MOTOR DVR 3PHASE 24SIP
Expanded Description Motor Driver Power MOSFET Parallel 24-SIP, LF2451
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SMA6821MH Series
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC AC, Synchronous
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Appliance
Current - Output 2A
Voltage - Supply 13.5 V ~ 16.5 V
Voltage - Load 200V (Max)
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 24-SSIP, Formed Leads
Supplier Device Package 24-SIP, LF2451
 
Additional Resources
Standard Package ? 18
Other Names SMA6821MH LF2451
SMA6821MH LF2451-ND
SMA6821MHLF2451 DK

15:39:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.00000 8.00
10 7.20000 72.00
25 6.56000 164.00
100 5.92000 592.00
250 5.44000 1,360.00
500 4.96000 2,480.00
1,000 4.32000 4,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback