Add To Favorites
Product Overview
Digi-Key Part Number SMA5125-ND
Quantity Available 1,267
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA5125

Description MOSFET 3N/3P-CH 60V 10A 12-SIP
Expanded Description Mosfet Array 3 N and 3 P-Channel (3-Phase Bridge) 60V 10A 4W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMA5125
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
FET Type 3 N and 3 P-Channel (3-Phase Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10A
Rds On (Max) @ Id, Vgs 140 mOhm @ 5A, 4V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 460pF @ 10V
Power - Max 4W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP, Exposed Tab
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5064 - Sanken | SLA5064-ND DigiKey Electronics
  • SLA5064
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A 12-SIP
  • Unit Price 7.05000
  • SLA5064-ND
  • SLA5061 - Sanken | SLA5061-ND DigiKey Electronics
  • SLA5061
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A/6A 12SIP
  • Unit Price 7.45000
  • SLA5061-ND
Additional Resources
Standard Package ? 18
Other Names SMA5125 DK

16:30:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 6.50
10 5.85000 58.50
25 5.33000 133.25
100 4.81000 481.00
250 4.42000 1,105.00
500 4.03000 2,015.00
1,000 3.51000 3,510.00
2,500 3.38000 8,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback