Add To Favorites
Product Overview
Digi-Key Part Number SMA5117-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA5117

Description MOSFET 6N-CH 250V 7A 12-SIP
Expanded Description Mosfet Array 6 N-Channel (3-Phase Bridge) 250V 7A 4W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMA5117
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
FET Type 6 N-Channel (3-Phase Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 250 mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 850pF @ 10V
Power - Max 4W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP, Exposed Tab
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5075 - Sanken | SLA5075-ND DigiKey Electronics
  • SLA5075
  • Sanken
  • MOSFET 6N-CH 500V 5A 15-SIP
  • Unit Price 9.33000
  • SLA5075-ND
Additional Resources
Standard Package ? 18
Other Names SMA5117 DK

20:33:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 11.57
10 10.52000 105.20
25 9.73120 243.28
100 8.94200 894.20
250 8.15300 2,038.25
500 7.62700 3,813.50
1,000 6.99580 6,995.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback