Add To Favorites
Product Overview
Digi-Key Part Number SLA7073MS LF2151-ND
Quantity Available 567
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA7073MS LF2151

Description IC MOTOR BRIDGE PAR 23SIP
Expanded Description Unipolar Motor Driver Power MOSFET Parallel 23-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA7070MS Series
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 3A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 44 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 23-SIP Formed Leads
Supplier Device Package 23-SIP
 
You May Also Be Interested In
  • STA6940M - Sanken | STA6940M-ND DigiKey Electronics
  • STA6940M
  • Sanken
  • IC MOTOR DRIVER PAR 18ZIP
  • Unit Price 6.16000
  • STA6940M-ND
Additional Resources
Standard Package ? 180

00:18:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 9.50
10 8.55000 85.50
25 7.79000 194.75
100 7.03000 703.00
250 6.46000 1,615.00
500 5.89000 2,945.00
1,000 5.13000 5,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback