Add To Favorites
Product Overview
Digi-Key Part Number SLA7073MPR-ND
Quantity Available 893
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA7073MPR

Description Unipolar Motor Driver Power MOSFET Parallel 23-SLA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA7070M-7073M
Online Catalog Drivers
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 3A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 44 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 23-SSIP, Exposed Tab, Formed Lead
Supplier Device Package 23-SLA
 
Additional Resources
Standard Package ? 18
Other Names SLA7073MPR DK

01:44:03 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.00000 10.00
10 9.00000 90.00
25 8.20000 205.00
100 7.40000 740.00
250 6.80000 1,700.00
500 6.20000 3,100.00
1,000 5.40000 5,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback