Add To Favorites
Product Overview
Digi-Key Part Number SLA5201-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA5201

Description MOSFET 3N/3P-CH 600V 7A 15-SIP
Expanded Description Mosfet Array 3 N and 3 P-Channel (3-Phase Bridge) 600V 7A Through Hole 15-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Transistor, MOSFET Arrays
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
FET Type 3 N and 3 P-Channel (3-Phase Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -
Mounting Type Through Hole
Package / Case 15-SIP, Exposed Tab, Formed Leads
Supplier Device Package 15-SIP
 
You May Also Be Interested In
  • SLA5064 - Sanken | SLA5064-ND DigiKey Electronics
  • SLA5064
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A 12-SIP
  • Unit Price 7.05000
  • SLA5064-ND
Additional Resources
Standard Package ? 18
Other Names SLA5201 DK

15:02:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.30000 11.30
10 10.17000 101.70
25 9.26600 231.65
100 8.36200 836.20
250 7.68400 1,921.00
500 7.00600 3,503.00
1,000 6.10200 6,102.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback