Add To Favorites
Product Overview
Digi-Key Part Number SLA5061-ND
Quantity Available 968
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA5061

Description MOSFET 3N/3P-CH 60V 10A/6A 12SIP
Expanded Description Mosfet Array 3 N and 3 P-Channel (3-Phase Bridge) 60V 10A, 6A 5W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA5061
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
FET Type 3 N and 3 P-Channel (3-Phase Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10A, 6A
Rds On (Max) @ Id, Vgs 140 mOhm @ 5A, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 460pF @ 10V
Power - Max 5W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5064 - Sanken | SLA5064-ND DigiKey Electronics
  • SLA5064
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A 12-SIP
  • Unit Price 7.05000
  • SLA5064-ND
  • SLA5060 - Sanken | SLA5060-ND DigiKey Electronics
  • SLA5060
  • Sanken
  • MOSFET 3N/3P-CH 60V 6A 12-SIP
  • Unit Price 6.75000
  • SLA5060-ND
  • SMA5125 - Sanken | SMA5125-ND DigiKey Electronics
  • SMA5125
  • Sanken
  • MOSFET 3N/3P-CH 60V 10A 12-SIP
  • Unit Price 6.50000
  • SMA5125-ND
Additional Resources
Standard Package ? 1,080
Other Names SLA5061 DK

19:59:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.45000 7.45
10 6.70500 67.05
25 6.10920 152.73
100 5.51300 551.30
250 5.06600 1,266.50
500 4.61900 2,309.50
1,000 4.02300 4,023.00
2,500 3.87400 9,685.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback