Add To Favorites
Product Overview
Digi-Key Part Number SJPB-H4VRCT-ND
Quantity Available 8,089
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPB-H4VR

Description DIODE SCHOTTKY 40V 2A SJP
Expanded Description Diode Schottky 40V 2A Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SJPB-H4
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SJPB-H4VRCT

12:51:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.54600 5.46
25 0.47760 11.94
100 0.40950 40.95
250 0.35492 88.73
500 0.30030 150.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPB-H4VRTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 7,200 - Immediate
  • Unit Price: 0.23205
  • Digi-Reel® ? : SJPB-H4VRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback