Add To Favorites
Product Overview
Digi-Key Part Number SIM6827M-ND
Quantity Available 962
Can ship immediately
Manufacturer

Manufacturer Part Number

SIM6827M

Description IC BRIDGE DRIVER PAR 40DIP
Expanded Description Half Bridge (3) Driver AC Motors IGBT 40-DIP LF2971
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SIM681xM Series
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (3)
Applications AC Motors
Interface Logic
Load Type Inductive
Technology IGBT
Rds On (Typ) -
Current - Output / Channel 5A
Current - Peak Output 7.5A
Voltage - Supply 13.5 V ~ 16.5 V
Voltage - Load 400V (Max)
Operating Temperature -20°C ~ 100°C (TA)
Features Bootstrap Circuit
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Through Hole
Package / Case 40-DIP (0.657", 16.70mm) 29 Leads
Supplier Device Package 40-DIP LF2971
 
You May Also Be Interested In
  • SIM6822M - Sanken | SIM6822M-ND DigiKey Electronics
  • SIM6822M
  • Sanken
  • IC BRIDGE DRIVER PAR 40DIP
  • Unit Price 10.75000
  • SIM6822M-ND
Additional Resources
Standard Package ? 15
Other Names SIM6827M DK

23:20:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.75000 10.75
10 9.67500 96.75
25 8.81520 220.38
100 7.95500 795.50
250 7.31000 1,827.50
500 6.66500 3,332.50
1,000 5.80500 5,805.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback