Add To Favorites
Product Overview
Digi-Key Part Number SIM6813M-ND
Quantity Available 1,073
Can ship immediately
Manufacturer

Manufacturer Part Number

SIM6813M

Description IC BRIDGE DRIVER PAR 40DIP
Expanded Description Half Bridge (3) Driver AC Motors Power MOSFET 40-DIP LF2971
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SIM681xM Series
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (3)
Applications AC Motors
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 1.4 Ohm
Current - Output / Channel 3A
Current - Peak Output 4.5A
Voltage - Supply 13.5 V ~ 16.5 V
Voltage - Load 400V (Max)
Operating Temperature -20°C ~ 100°C (TA)
Features Bootstrap Circuit
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Through Hole
Package / Case 40-DIP (0.657", 16.70mm) 29 Leads
Supplier Device Package 40-DIP LF2971
 
Additional Resources
Standard Package ? 15
Other Names SIM6813M DK

14:07:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.25000 10.25
10 9.22500 92.25
25 8.40520 210.13
100 7.58500 758.50
250 6.97000 1,742.50
500 6.35500 3,177.50
1,000 5.53500 5,535.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback