Add To Favorites
Product Overview
Digi-Key Part Number RK 19V1CT-ND
Quantity Available 5,850
Can ship immediately
Manufacturer

Manufacturer Part Number

RK 19V1

Description DIODE SCHOTTKY 90V 1.5A AXIAL
Expanded Description Diode Schottky 90V 1.5A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RK 19
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 810mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 90V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
  • EK 14V1 - Sanken | EK 14V1CT-ND DigiKey Electronics
  • EK 14V1
  • Sanken
  • DIODE SCHOTTKY 40V 1.5A AXIAL
  • Unit Price 0.68000
  • EK 14V1CT-ND
Additional Resources
Standard Package ? 1
Other Names RK 19V1CT

08:41:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.77000 7.70
25 0.68200 17.05
100 0.59400 59.40
250 0.51700 129.25
500 0.44000 220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : RK 19V1TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.35200
Send Feedback