Add To Favorites
Product Overview
Digi-Key Part Number LC5205D-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Manufacturer Part Number

LC5205D

Description IC LED DRVR OFFL DIM 400MA 8DIP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 400mA 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
LC5200 Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 25V
Voltage - Supply (Max) 400V
Voltage - Output -
Current - Output / Channel 400mA
Frequency 200kHz
Dimming PWM
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
 
You May Also Be Interested In
  • LC5210D - Sanken | LC5210D-ND DigiKey Electronics
  • LC5210D
  • Sanken
  • IC LED DRVR OFFL DIM 800MA 8DIP
  • Unit Price 1.89000
  • LC5210D-ND
Additional Resources
Standard Package ? 50
Other Names LC5205D DK

15:21:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.59600 15.96
25 1.42520 35.63
100 1.28250 128.25
250 1.14000 285.00
500 0.99750 498.75
1,000 0.82650 826.50
2,500 0.76950 1,923.75
5,000 0.74100 3,705.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback