Add To Favorites
Product Overview
Digi-Key Part Number FMX-G14S-ND
Quantity Available 4,625
Can ship immediately
Manufacturer

Manufacturer Part Number

FMX-G14S

Description DIODE GEN PURP 400V 5A TO220F-2L
Expanded Description Diode Standard 400V 5A Through Hole TO-220F-2L
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMX-G14S
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 50µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220F-2L
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 500
Other Names FMX-G14S DK

09:24:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.20900 12.09
25 1.09200 27.30
100 0.95550 95.55
250 0.83852 209.63
500 0.74100 370.50
1,000 0.58500 585.00
2,500 0.54600 1,365.00
5,000 0.51870 2,593.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback