Add To Favorites
Product Overview
Digi-Key Part Number FMU-26S-ND
Quantity Available 4,491
Can ship immediately
Manufacturer

Manufacturer Part Number

FMU-26S

Description DIODE ARRAY GP 600V 10A TO220F
Expanded Description Diode Array 1 Pair Common Cathode Standard 600V 10A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMU-26S,R
Online Catalog Standard Diode Array
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 500
Other Names FMU-26S DK

07:38:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.49900 14.99
25 1.33880 33.47
100 1.20490 120.49
250 1.07100 267.75
500 0.93712 468.56
1,000 0.77648 776.48
2,500 0.72292 1,807.31
5,000 0.69615 3,480.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback