Add To Favorites
Product Overview
Digi-Key Part Number FMN-1106S-ND
Quantity Available 5,109
Can ship immediately
Manufacturer

Manufacturer Part Number

FMN-1106S

Description Diode Standard 600V 10A Through Hole TO-220F-2L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMN-1106S
Online Catalog Standard Diode
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Rectifiers - Single

Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220F-2L
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 500
Other Names FMN-1106S DK

04:28:19 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.24000 12.40
25 1.12000 28.00
100 0.98000 98.00
250 0.86000 215.00
500 0.76000 380.00
1,000 0.60000 600.00
2,500 0.56000 1,400.00
5,000 0.53200 2,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback