Add To Favorites
Product Overview
Digi-Key Part Number FML-G13S-ND
Quantity Available 3,060
Can ship immediately
Manufacturer

Manufacturer Part Number

FML-G13S

Description DIODE GEN PURP 300V 5A TO220F-2L
Expanded Description Diode Standard 300V 5A Through Hole TO-220F-2L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FML-G13S
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100µA @ 300V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220F-2L
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 500
Other Names FML-G13S DK

20:46:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.99200 9.92
25 0.89600 22.40
100 0.78400 78.40
250 0.68800 172.00
500 0.60800 304.00
1,000 0.48000 480.00
2,500 0.44800 1,120.00
5,000 0.42560 2,128.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback