Add To Favorites
Product Overview
Digi-Key Part Number FMB-29-ND
Quantity Available 6,090
Can ship immediately
Manufacturer

Manufacturer Part Number

FMB-29

Description DIODE ARRAY SCHOTTKY 90V TO220F
Expanded Description Diode Array 1 Pair Common Cathode Schottky 90V 4A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMB-29
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 4A
Voltage - Forward (Vf) (Max) @ If 810mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 3mA @ 90V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 500
Other Names FMB-29 DK

22:17:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93000 9.30
25 0.84000 21.00
100 0.73500 73.50
250 0.64500 161.25
500 0.57000 285.00
1,000 0.45000 450.00
2,500 0.42000 1,050.00
5,000 0.39900 1,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback