Add To Favorites
Product Overview
Digi-Key Part Number FMB-24L-ND
Quantity Available 4,501
Can ship immediately
Manufacturer

Manufacturer Part Number

FMB-24L

Description DIODE ARRAY SCHOTTKY 40V TO220F
Expanded Description Diode Array 1 Pair Common Cathode Schottky 40V 10A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMB-24L
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 550mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5mA @ 40V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 1,000
Other Names FMB-24L DK

21:20:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.14700 11.47
25 1.03600 25.90
100 0.90650 90.65
250 0.79552 198.88
500 0.70300 351.50
1,000 0.55500 555.00
2,500 0.51800 1,295.00
5,000 0.49210 2,460.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback