Add To Favorites
Product Overview
Digi-Key Part Number EM 2AV1CT-ND
Quantity Available 7,850
Can ship immediately
Manufacturer

Manufacturer Part Number

EM 2AV1

Description DIODE GEN PURP 600V 1.2A AXIAL
Expanded Description Diode Standard 600V 1.2A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
EM 2A
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1.2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1.2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names EM 2AV1CT

15:05:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.54600 5.46
25 0.47760 11.94
100 0.40950 40.95
250 0.35492 88.73
500 0.30030 150.15
1,000 0.23205 232.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EM 2AV1TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.21158
Send Feedback