Add To Favorites
Product Overview
Digi-Key Part Number EM 1CV1CT-ND
Quantity Available 9,297
Can ship immediately
Manufacturer

Manufacturer Part Number

EM 1CV1

Description DIODE GEN PURP 1KV 1A AXIAL
Expanded Description Diode Standard 1000V (1kV) 1A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
EM 1C
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names EM 1CV1CT

08:07:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.56000 5.60
25 0.49600 12.40
100 0.43200 43.20
250 0.37600 94.00
500 0.32000 160.00
1,000 0.25600 256.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EM 1CV1TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.23200
Send Feedback