Add To Favorites
Product Overview
Digi-Key Part Number 1510-1523-1-ND
Quantity Available 24,970
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541MP5WAVMS5

Description LED LM561B PLUS WARM WHT 3000K
Expanded Description LED Lighting LM561B Plus White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561B Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34 lm (33 lm ~ 35 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 177 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 15°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1523-1

18:28:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36300 3.63
25 0.31480 7.87
100 0.24200 24.20
250 0.19664 49.16
500 0.14520 72.60
1,000 0.12100 121.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1523-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.09680
  • Digi-Reel® ? : 1510-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback