Add To Favorites
Product Overview
Digi-Key Part Number 1510-1261-1-ND
Quantity Available 24,540
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541MP5WAU0S4

Description LED WHITE 3500K 80CRI 4SMD
Expanded Description LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561B Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 32 lm (31 lm ~ 33 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 167 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1261-1

06:30:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37800 3.78
25 0.32720 8.18
100 0.25170 25.17
250 0.20448 51.12
500 0.15100 75.50
1,000 0.12584 125.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1261-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.10296
  • Digi-Reel® ? : 1510-1261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback