Add To Favorites
Product Overview
Digi-Key Part Number 1510-1553-1-ND
Quantity Available 24,890
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541ML5XAUMS5

Description LED LM561C WARM WHT 3500K 4SMD
Expanded Description LED Lighting LM561C White, Warm 3500K 2.75V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM561C - 5630 Middle Power~
Design Resources Development Tool Selector
Online Catalog LM561C Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34 lm (33 lm ~ 35 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 190 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 12°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1553-1

01:27:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.33200 3.32
25 0.27120 6.78
100 0.21680 21.68
250 0.18296 45.74
500 0.15584 77.92
1,000 0.12197 121.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1553-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.12160
  • Digi-Reel® ? : 1510-1553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback