Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1510-1024-1-ND
Quantity Available 2,124
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT541MD5WAW0S3

Description LED LM561B WARM WHITE 2700K 4SMD
Expanded Description LED Lighting LM561B White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561B
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (28 lm ~ 30 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 151 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Thermal Resistance of Package 16°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1024-1

18:41:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31900 3.19
25 0.27680 6.92
100 0.21300 21.30
250 0.17304 43.26
500 0.12778 63.89
1,000 0.10648 106.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1024-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.09680
Send Feedback