• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1510-1016-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPMWHT541MD5WAV0S2

Description LED LM561B WARM WHITE 3000K 4SMD
Expanded Description LED Lighting LM561B White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM561B
Packaging ? Digi-Reel® ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 28 lm (27 lm ~ 29 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 146 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Thermal Resistance of Package 16°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1016-6

19:59:35 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1016-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.09460
  • Cut Tape (CT) ? : 1510-1016-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 427 - Immediate
  • Unit Price: 0.44000
Send Feedback