Add To Favorites
Product Overview
Digi-Key Part Number 1510-1575-1-ND
Quantity Available 35,647
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT329FD5YBVMS0

Description LED WHT 3000K 80CRI LM3020B SMD
Expanded Description LED Lighting LM302B White, Warm 3000K 5.9V 150mA 115° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM302B CRI80
LED Handling Guide
Design Resources Development Tool Selector
LM302B Gerber
Online Catalog LM302B
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM302B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 106 lm (97 lm ~ 115 lm)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 5.9V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 80
Current - Max 250mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 8°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1575-1

02:56:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.38500 3.85
25 0.31480 7.87
100 0.25170 25.17
250 0.21236 53.09
500 0.18090 90.45
1,000 0.14157 141.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1575-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.11286
  • Digi-Reel® ? : 1510-1575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback