Add To Favorites
Product Overview
Digi-Key Part Number 1510-1279-1-ND
Quantity Available 75,643
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT328FD5WAVMS0

Description LED WHITE 3000K 80CRI SMD
Expanded Description LED Lighting LM301A White, Warm 3000K 2.85V 150mA 115° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM301A
Design Resources Development Tool Selector
Online Catalog LM301A
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM301A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test 58 lm (54 lm ~ 62 lm)
Flux @ 25°C, Current - Test -
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 136 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 7°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1279-1

23:53:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.38500 3.85
25 0.33360 8.34
100 0.25650 25.65
250 0.20844 52.11
500 0.15392 76.96
1,000 0.12826 128.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1279-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: 0.10494
  • Digi-Reel® ? : 1510-1279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback