Add To Favorites
Product Overview
Digi-Key Part Number 1510-1307-1-ND
Quantity Available 67,649
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT327FD5GBWMS3

Description LED WHITE 2700K 80CRI SMD
Expanded Description LED Lighting LM302A White, Warm 2700K 6.3V 150mA 120° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM302A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog LM302A
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM302A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 114 lm (110 lm ~ 118 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 12°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1307-1

06:22:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35000 3.50
25 0.28560 7.14
100 0.22840 22.84
250 0.19276 48.19
500 0.16420 82.10
1,000 0.12850 128.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1307-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: 0.11682
  • Digi-Reel® ? : 1510-1307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback