Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1510-1408-2-ND
Quantity Available 36,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT327FD5GBTMS0

Description LED WHITE 4000K 80CRI SMD
Expanded Description LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets LM302A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog LM302A
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM302A
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 121 lm (109 lm ~ 133 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 128 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 12°C/W
 
Additional Resources
Standard Package ? 4,000
Other Names 1510-1408-2
SPMWHT327FD5GBTMS0-ND

13:37:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10098 403.92
8,000 0.09537 762.96
12,000 0.08696 1,043.46
28,000 0.08135 2,277.66
100,000 0.07153 7,152.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback