Add To Favorites
Product Overview
Digi-Key Part Number 1510-1295-1-ND
Quantity Available 34,595
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT327FD5GBPMS3

Description LED WHITE 6500K 80CRI SMD
Expanded Description LED Lighting LM302A White, Cool 6500K 6.3V 150mA 120° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM302A Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog LM302A
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM302A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 121 lm (117 lm ~ 125 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 128 lm/W
CRI (Color Rendering Index) 70
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 12°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1295-1

12:43:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35000 3.50
25 0.28560 7.14
100 0.22840 22.84
250 0.19276 48.19
500 0.16420 82.10
1,000 0.12850 128.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1295-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.11682
  • Digi-Reel® ? : 1510-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback