Add To Favorites
Product Overview
Digi-Key Part Number 1510-1054-1-ND
Quantity Available 31,975
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT325AD7YBW0S0

Description LED LM362A WARM WHITE 2700K 2SMD
Expanded Description LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Lighting Catalog
LM362A - CRI 90
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LM362A Mid-Power LEDs
Online Catalog LH362A Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM362A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 56 lm (48 lm ~ 63 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 5.96V
Lumens/Watt @ Current - Test 94 lm/W
CRI (Color Rendering Index) 90
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1054-1

14:29:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37400 3.74
25 0.30480 7.62
100 0.24390 24.39
250 0.20584 51.46
500 0.17532 87.66
1,000 0.13721 137.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1054-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.11435
  • Digi-Reel® ? : 1510-1054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback