Add To Favorites
Product Overview
Digi-Key Part Number 1510-1043-1-ND
Quantity Available 3,996
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWHT325AD5YBWMS0

Description LED LM362A WARM WHITE 2700K 2SMD
Expanded Description LED Lighting LM362A White, Warm 2700K 5.96V 100mA 120° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM362A
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LM362A Mid-Power LEDs
Online Catalog LH362A Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM362A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 65 lm (51 lm ~ 78 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 5.96V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1043-1

03:46:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.42900 4.29
25 0.35800 8.95
100 0.30830 30.83
250 0.27528 68.82
500 0.23674 118.37
1,000 0.18278 182.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1043-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.11616
  • Digi-Reel® ? : 1510-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback