Add To Favorites
Product Overview
Digi-Key Part Number 1510-1489-1-ND
Quantity Available 35,965
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1229AD7SGWMSB

Description LED 2700K 90CRI SMD
Expanded Description LED Lighting LM283B White, Warm 2700K 9.4V 100mA 120° 1113 (2835 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM283B
LM283B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM283B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 100 lm (95 lm ~ 105 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 9.4V
Lumens/Watt @ Current - Test 106 lm/W
CRI (Color Rendering Index) 90
Current - Max 110mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1489-1

08:17:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28700 2.87
25 0.21160 5.29
100 0.15130 15.13
250 0.10284 25.71
500 0.09076 45.38
1,000 0.07109 71.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1489-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.06325
  • Digi-Reel® ? : 1510-1489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback