Add To Favorites
Product Overview
Digi-Key Part Number 1510-1474-1-ND
Quantity Available 38,900
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1229AD7SGV0SB

Description LED 3000K 90CRI SMD
Expanded Description LED Lighting LM283B White, Warm 3000K 9.4V 100mA 120° 1113 (2835 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM283B
LM283B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM283B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 108 lm (103 lm ~ 113 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 9.4V
Lumens/Watt @ Current - Test 115 lm/W
CRI (Color Rendering Index) 90
Current - Max 110mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1474-1

22:54:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.26400 2.64
25 0.19480 4.87
100 0.13920 13.92
250 0.09464 23.66
500 0.08350 41.75
1,000 0.06540 65.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1474-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.05819
  • Digi-Reel® ? : 1510-1474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback