Add To Favorites
Product Overview
Digi-Key Part Number 1510-1453-1-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1229AD7SGU0SA

Description LED 3500K 90CRI SMD
Expanded Description LED Lighting LM283B White, Warm 3500K 9.4V 100mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM283B
LM283B Ra90
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM283B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 99 lm (94 lm ~ 104 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 9.4V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 90
Current - Max 110mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1453-1

02:41:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.20700 2.07
25 0.15240 3.81
100 0.10890 10.89
250 0.07404 18.51
500 0.06534 32.67
1,000 0.05118 51.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1453-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.04554
  • Digi-Reel® ? : 1510-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback