Add To Favorites
Product Overview
Digi-Key Part Number 1510-1455-1-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1229AD5SGTMSA

Description LED 4000K 80CRI SMD
Expanded Description LED Lighting LM283B White, Neutral 4000K 9.4V 100mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM283B
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM283B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 110 lm (105 lm ~ 115 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 9.4V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) 80
Current - Max 110mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 15°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1455-1

19:17:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.21800 2.18
25 0.16080 4.02
100 0.11500 11.50
250 0.07816 19.54
500 0.06898 34.49
1,000 0.05403 54.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1455-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.04807
  • Digi-Reel® ? : 1510-1455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback