Add To Favorites
Product Overview
Digi-Key Part Number 1510-1512-1-ND
Quantity Available 39,972
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1228FD7WAVMS4

Description LED LM281B WARM WHT 3000K 2SMD
Expanded Description LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM281B Ra90 3V General
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM281B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 59 lm (57 lm ~ 60 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 127 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.110" L x 0.126" W (2.80mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 17°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1512-1

20:26:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32700 3.27
25 0.25040 6.26
100 0.16340 16.34
250 0.11980 29.95
500 0.10164 50.82
1,000 0.08349 83.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1512-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.08140
  • Digi-Reel® ? : 1510-1512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback