Add To Favorites
Product Overview
Digi-Key Part Number 1510-1433-1-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SPMWH1228FD7WAU0S3

Description LED LM281B WARM WHT 3500K 2SMD
Expanded Description LED Lighting LM281B White, Warm 3500K 3.1V 150mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM281B Ra90 3V General
Design Resources Development Tool Selector
Online Catalog LM28xB Series
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LM281B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 56 lm (54 lm ~ 58 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 17°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1510-1433-1

17:20:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.16100 1.61
25 0.11840 2.96
100 0.08470 8.47
250 0.05760 14.40
500 0.05082 25.41
1,000 0.03981 39.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1433-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.03619
  • Digi-Reel® ? : 1510-1433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback